Hood - Coupling Connector Top or Bottom Entry M20 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19302101750

DigiKey Part Number
19302101750-ND
Manufacturer
Manufacturer Product Number
19302101750
Description
10B HOOD CABLE TO CABLE, SINGLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M20 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302101750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
10B
Lock Location
Locking Clip (1) on Hood
Thread Size
M20
Size / Dimension
2.858" L x 1.693" W x 1.866" H (72.60mm x 43.00mm x 47.40mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,31000 €56,31 €
Manufacturers Standard Package
Unit Price without VAT:56,31000 €
Unit Price with VAT:67,00890 €