
19302101290 | |
|---|---|
DigiKey Part Number | 19302101290-ND |
Manufacturer | |
Manufacturer Product Number | 19302101290 |
Description | 10B SURFACE MOUNT HOUSING, SINGL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302101290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 € | 33,16 € |
| Unit Price without VAT: | 33,16000 € |
|---|---|
| Unit Price with VAT: | 39,46040 € |

