
19302060546 | |
|---|---|
DigiKey Part Number | 19302060546-ND |
Manufacturer | |
Manufacturer Product Number | 19302060546 |
Description | 6B HOOD SIDE ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302060546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.343" L x 1.693" W x 2.835" H (59.50mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,38000 € | 29,38 € |
| 10 | 24,97100 € | 249,71 € |
| 25 | 23,40800 € | 585,20 € |
| 50 | 22,29140 € | 1.114,57 € |
| 100 | 21,22820 € | 2.122,82 € |
| 250 | 19,90084 € | 4.975,21 € |
| Unit Price without VAT: | 29,38000 € |
|---|---|
| Unit Price with VAT: | 34,96220 € |

