


19300480450 | |
|---|---|
DigiKey Part Number | 19300480450-ND |
Manufacturer | |
Manufacturer Product Number | 19300480450 |
Description | CONN HOOD TOP ENTRY SZ48B M63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M63 48B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300480450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M63 | |
Size / Dimension | 5.197" L x 3.543" W x 4.240" H (132.00mm x 90.00mm x 107.70mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 € | 95,10 € |
| 10 | 80,84100 € | 808,41 € |
| 25 | 75,78480 € | 1.894,62 € |
| 50 | 72,17180 € | 3.608,59 € |
| 100 | 68,73220 € | 6.873,22 € |
| Unit Price without VAT: | 95,10000 € |
|---|---|
| Unit Price with VAT: | 113,16900 € |

