


19300320272 | |
|---|---|
DigiKey Part Number | 1195-5394-ND |
Manufacturer | |
Manufacturer Product Number | 19300320272 |
Description | CONN BASE SIDE ENTRY SZ32B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300320272 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.921" L x 3.425" W x 3.543" H (125.00mm x 87.00mm x 90.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,25000 € | 185,25 € |
| 10 | 157,48200 € | 1.574,82 € |
| 25 | 147,63560 € | 3.690,89 € |
| 50 | 141,96520 € | 7.098,26 € |
| Unit Price without VAT: | 185,25000 € |
|---|---|
| Unit Price with VAT: | 220,44750 € |





















