


19300247297 | |
|---|---|
DigiKey Part Number | 1195-5392-ND |
Manufacturer | |
Manufacturer Product Number | 19300247297 |
Description | CONN BASE SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300247297 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,27000 € | 113,27 € |
| 10 | 96,28000 € | 962,80 € |
| 25 | 90,25880 € | 2.256,47 € |
| 50 | 85,95600 € | 4.297,80 € |
| 100 | 82,88650 € | 8.288,65 € |
| Unit Price without VAT: | 113,27000 € |
|---|---|
| Unit Price with VAT: | 134,79130 € |



























