
19300241218 | |
|---|---|
DigiKey Part Number | 19300241218-ND |
Manufacturer | |
Manufacturer Product Number | 19300241218 |
Description | CONN HAN 24B-ASG2-LB-K-M25 (2X24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 19300241218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | - | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,55000 € | 94,55 € |
| Unit Price without VAT: | 94,55000 € |
|---|---|
| Unit Price with VAT: | 112,51450 € |

