
19300241215 | |
|---|---|
DigiKey Part Number | 19300241215-ND |
Manufacturer | |
Manufacturer Product Number | 19300241215 |
Description | CONN HAN 24B-ASG1-QB-M25 (2X24DD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | - | |
Size | 24B | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,26000 € | 67,26 € |
| Unit Price without VAT: | 67,26000 € |
|---|---|
| Unit Price with VAT: | 80,03940 € |

