Hood - Panel Mount Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300241122

DigiKey Part Number
1195-8388-ND
Manufacturer
Manufacturer Product Number
19300241122
Description
24B PANEL FEED THROUGH HOUSING,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Panel Mount Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300241122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40
Manufacturer
HARTING
Size / Dimension
6.634" L x 2.776" W x 3.165" H (168.50mm x 70.50mm x 80.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood - Panel Mount
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (2) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,17000 €72,17 €
1061,33800 €613,38 €
2557,50080 €1.437,52 €
5054,75900 €2.737,95 €
10052,14890 €5.214,89 €
Manufacturers Standard Package
Unit Price without VAT:72,17000 €
Unit Price with VAT:85,88230 €