
19300240598 | |
|---|---|
DigiKey Part Number | 19300240598-ND |
Manufacturer | |
Manufacturer Product Number | 19300240598 |
Description | CONN HAN 24B TOP/SIDE HOOD HC M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | 19300240598 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Style | - | |
Size | - | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,58000 € | 105,58 € |
| 10 | 89,75000 € | 897,50 € |
| 25 | 84,13680 € | 2.103,42 € |
| 50 | 80,12620 € | 4.006,31 € |
| 100 | 76,66870 € | 7.666,87 € |
| Unit Price without VAT: | 105,58000 € |
|---|---|
| Unit Price with VAT: | 125,64020 € |

