


19300240588 | |
|---|---|
DigiKey Part Number | 1195-6880-ND |
Manufacturer | |
Manufacturer Product Number | 19300240588 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240588 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,47000 € | 84,47 € |
| 10 | 71,80300 € | 718,03 € |
| 25 | 67,31200 € | 1.682,80 € |
| 50 | 64,10260 € | 3.205,13 € |
| 100 | 61,04780 € | 6.104,78 € |
| Unit Price without VAT: | 84,47000 € |
|---|---|
| Unit Price with VAT: | 100,51930 € |




















