Similar



19300240538 | |
|---|---|
DigiKey Part Number | 1195-6877-ND |
Manufacturer | |
Manufacturer Product Number | 19300240538 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240538 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C146 21R024 503 8 | Amphenol Sine Systems Corp | 0 | C14621R0245038-ND | 31,20280 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,59000 € | 57,59 € |
| 10 | 48,94800 € | 489,48 € |
| 25 | 45,88560 € | 1.147,14 € |
| 50 | 43,69760 € | 2.184,88 € |
| 100 | 41,61430 € | 4.161,43 € |
| Unit Price without VAT: | 57,59000 € |
|---|---|
| Unit Price with VAT: | 68,53210 € |



























