


19300240537 | |
|---|---|
DigiKey Part Number | 1195-6876-ND |
Manufacturer | |
Manufacturer Product Number | 19300240537 |
Description | CONN HOOD SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240537 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 € | 58,05 € |
| 10 | 49,34000 € | 493,40 € |
| 25 | 46,25280 € | 1.156,32 € |
| 50 | 44,04720 € | 2.202,36 € |
| 100 | 41,94730 € | 4.194,73 € |
| Unit Price without VAT: | 58,05000 € |
|---|---|
| Unit Price with VAT: | 69,07950 € |

























