
19300240499 | |
|---|---|
DigiKey Part Number | 1195-19300240499-ND |
Manufacturer | |
Manufacturer Product Number | 19300240499 |
Description | 24B HOOD TOP AND SIDE ENTRY, CEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M50 B24 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300240499 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M50 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side and Top Entry | Operating Temperature -40°C ~ 125°C |
Size B24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,79000 € | 90,79 € |
| Unit Price without VAT: | 90,79000 € |
|---|---|
| Unit Price with VAT: | 108,04010 € |



















