
19300240493 | |
|---|---|
DigiKey Part Number | 1195-19300240493-ND |
Manufacturer | |
Manufacturer Product Number | 19300240493 |
Description | 24B HOOD TOP ENTRY, CENTRAL LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B24 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 72,53560 € | 3.626,78 € |
| Unit Price without VAT: | 72,53560 € |
|---|---|
| Unit Price with VAT: | 86,31736 € |

