
19300240488 | |
|---|---|
DigiKey Part Number | 1195-19300240488-ND |
Manufacturer | |
Manufacturer Product Number | 19300240488 |
Description | 24B HOOD TOP ENTRY, CENTRAL LEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,79000 € | 81,79 € |
| Unit Price without VAT: | 81,79000 € |
|---|---|
| Unit Price with VAT: | 97,33010 € |























