


19300240267 | |
|---|---|
DigiKey Part Number | 1195-5379-ND |
Manufacturer | |
Manufacturer Product Number | 19300240267 |
Description | CONN BASE SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240267 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 € | 55,18 € |
| 10 | 46,90100 € | 469,01 € |
| 25 | 43,96600 € | 1.099,15 € |
| 50 | 41,86940 € | 2.093,47 € |
| 100 | 39,87320 € | 3.987,32 € |
| Unit Price without VAT: | 55,18000 € |
|---|---|
| Unit Price with VAT: | 65,66420 € |




























