
Category | Style Side Entry |
Manufacturer HARTING | Size 24B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Thread Size M25 |
Part Status Active | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Connector Type Base - Box Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,67880 € | 6.367,88 € |
| Unit Price without VAT: | 63,67880 € |
|---|---|
| Unit Price with VAT: | 75,77777 € |



