
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |



