
19300161767 | |
|---|---|
DigiKey Part Number | 19300161767-ND |
Manufacturer | |
Manufacturer Product Number | 19300161767 |
Description | HAN 16B-HCC-C-2XM25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161767 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16B |

