


19300161432 | |
|---|---|
DigiKey Part Number | 1195-7147-ND |
Manufacturer | |
Manufacturer Product Number | 19300161432 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161432 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,85000 € | 32,85 € |
| Unit Price without VAT: | 32,85000 € |
|---|---|
| Unit Price with VAT: | 39,09150 € |




















