


19300161431 | |
|---|---|
DigiKey Part Number | 1195-8087-ND |
Manufacturer | |
Manufacturer Product Number | 19300161431 |
Description | CONN HOOD TOP ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161431 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,51000 € | 33,51 € |
| 10 | 28,48000 € | 284,80 € |
| 25 | 26,69720 € | 667,43 € |
| 50 | 25,42380 € | 1.271,19 € |
| 100 | 24,21140 € | 2.421,14 € |
| 250 | 22,69748 € | 5.674,37 € |
| Unit Price without VAT: | 33,51000 € |
|---|---|
| Unit Price with VAT: | 39,87690 € |




















