
19300161401 | |
|---|---|
DigiKey Part Number | 19300161401-ND |
Manufacturer | |
Manufacturer Product Number | 19300161401 |
Description | HAN 16B HTE LC M25 F. DL RED |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300161401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Red | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |











