Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300161266

DigiKey Part Number
1195-6867-ND
Manufacturer
Manufacturer Product Number
19300161266
Description
CONN BASE SIDE ENTRY SZ16B M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300161266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16B
Lock Location
Locking Clip (2) on Hood
Thread Size
M25
Size / Dimension
4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm)
Housing Color
Gray
Features
Cover, Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,11000 €36,11 €
1030,69000 €306,90 €
2528,76880 €719,22 €
5027,39660 €1.369,83 €
10026,09040 €2.609,04 €
25024,45896 €6.114,74 €
Manufacturers Standard Package
Unit Price without VAT:36,11000 €
Unit Price with VAT:42,97090 €