


19300161226 | |
|---|---|
DigiKey Part Number | 1195-5374-ND |
Manufacturer | |
Manufacturer Product Number | 19300161226 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,51000 € | 35,51 € |
| 10 | 30,18000 € | 301,80 € |
| 25 | 28,29120 € | 707,28 € |
| 50 | 26,94180 € | 1.347,09 € |
| 100 | 25,65690 € | 2.565,69 € |
| 250 | 24,05284 € | 6.013,21 € |
| Unit Price without VAT: | 35,51000 € |
|---|---|
| Unit Price with VAT: | 42,25690 € |




















