
19300161142 | |
|---|---|
DigiKey Part Number | 1195-8386-ND |
Manufacturer | |
Manufacturer Product Number | 19300161142 |
Description | 16B PANEL FEED THROUGH HOUSING, |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.551" L x 2.776" W x 3.165" H (141.00mm x 70.50mm x 80.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

