
19300161131 | |
|---|---|
DigiKey Part Number | 1195-8383-ND |
Manufacturer | |
Manufacturer Product Number | 19300161131 |
Description | 16B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161131 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 5.551" L x 2.776" W x 3.165" H (141.00mm x 70.50mm x 80.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,33000 € | 67,33 € |
| 10 | 57,22900 € | 572,29 € |
| 25 | 53,64840 € | 1.341,21 € |
| 50 | 51,09020 € | 2.554,51 € |
| 100 | 48,65500 € | 4.865,50 € |
| Unit Price without VAT: | 67,33000 € |
|---|---|
| Unit Price with VAT: | 80,12270 € |



























