
19300160641 | |
|---|---|
DigiKey Part Number | 1195-19300160641-ND |
Manufacturer | |
Manufacturer Product Number | 19300160641 |
Description | 16B HOOD FRONT/ANGLED ENTRY, SIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Front Entry M25 B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300160641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Front Entry | |
Size | B16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 € | 46,73 € |
| 10 | 39,71700 € | 397,17 € |
| 25 | 37,23080 € | 930,77 € |
| 50 | 35,45540 € | 1.772,77 € |
| 100 | 33,76500 € | 3.376,50 € |
| 250 | 31,65420 € | 7.913,55 € |
| Unit Price without VAT: | 46,73000 € |
|---|---|
| Unit Price with VAT: | 55,60870 € |

