


19300160273 | |
|---|---|
DigiKey Part Number | 1195-5367-ND |
Manufacturer | |
Manufacturer Product Number | 19300160273 |
Description | CONN BASE SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160273 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 € | 49,47 € |
| 10 | 42,04900 € | 420,49 € |
| 25 | 39,41720 € | 985,43 € |
| 50 | 37,53760 € | 1.876,88 € |
| 100 | 35,74790 € | 3.574,79 € |
| 250 | 33,51328 € | 8.378,32 € |
| Unit Price without VAT: | 49,47000 € |
|---|---|
| Unit Price with VAT: | 58,86930 € |



































