
19300160271ML | |
|---|---|
DigiKey Part Number | 19300160271ML-ND |
Manufacturer | |
Manufacturer Product Number | 19300160271ML |
Description | CONN HAN B SURF MNT 2XM25 2LEVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,97000 € | 110,97 € |
| 10 | 94,32500 € | 943,25 € |
| 25 | 88,42600 € | 2.210,65 € |
| 50 | 84,21100 € | 4.210,55 € |
| 100 | 82,72520 € | 8.272,52 € |
| Unit Price without VAT: | 110,97000 € |
|---|---|
| Unit Price with VAT: | 132,05430 € |

