
19300101750ML | |
|---|---|
DigiKey Part Number | 19300101750ML-ND |
Manufacturer | |
Manufacturer Product Number | 19300101750ML |
Description | CONN HOOD TOP ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.866" H (72.60mm x 43.00mm x 47.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,76040 € | 1.638,02 € |
| Unit Price without VAT: | 32,76040 € |
|---|---|
| Unit Price with VAT: | 38,98488 € |



