
19300101131 | |
|---|---|
DigiKey Part Number | 1195-8377-ND |
Manufacturer | |
Manufacturer Product Number | 19300101131 |
Description | 10B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.980" L x 2.776" W x 3.165" H (126.50mm x 70.50mm x 80.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,68000 € | 63,68 € |
| 10 | 54,13400 € | 541,34 € |
| 25 | 50,74760 € | 1.268,69 € |
| 50 | 48,32780 € | 2.416,39 € |
| 100 | 46,02420 € | 4.602,42 € |
| Unit Price without VAT: | 63,68000 € |
|---|---|
| Unit Price with VAT: | 75,77920 € |


