
19300100599 | |
|---|---|
DigiKey Part Number | 1195-19300100599-ND |
Manufacturer | |
Manufacturer Product Number | 19300100599 |
Description | 10B HOOD TOP AND SIDE ENTRY, DOU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M32 B10 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300100599 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,78000 € | 33,78 € |
| 10 | 28,71000 € | 287,10 € |
| 25 | 26,91320 € | 672,83 € |
| 50 | 25,62960 € | 1.281,48 € |
| 100 | 24,40730 € | 2.440,73 € |
| 250 | 22,88112 € | 5.720,28 € |
| Unit Price without VAT: | 33,78000 € |
|---|---|
| Unit Price with VAT: | 40,19820 € |

