


19300100537 | |
|---|---|
DigiKey Part Number | 1195-6854-ND |
Manufacturer | |
Manufacturer Product Number | 19300100537 |
Description | CONN HOOD SIDE ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100537 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,63000 € | 46,63 € |
| 10 | 39,62700 € | 396,27 € |
| 25 | 37,14760 € | 928,69 € |
| 50 | 35,37600 € | 1.768,80 € |
| 100 | 33,68940 € | 3.368,94 € |
| 250 | 31,58332 € | 7.895,83 € |
| Unit Price without VAT: | 46,63000 € |
|---|---|
| Unit Price with VAT: | 55,48970 € |




























