
19300100452 | |
|---|---|
DigiKey Part Number | 19300100452-ND |
Manufacturer | |
Manufacturer Product Number | 19300100452 |
Description | HAN 10B-HTE-R-M40 WHITE |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300100452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | - | |
Housing Color | White | |
Features | - | |
Ingress Protection | IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |

