


19300100291 | |
|---|---|
DigiKey Part Number | 1195-5356-ND |
Manufacturer | |
Manufacturer Product Number | 19300100291 |
Description | CONN BASE SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100291 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,14000 € | 69,14 € |
| 10 | 58,76700 € | 587,67 € |
| 25 | 55,09000 € | 1.377,25 € |
| 50 | 52,46360 € | 2.623,18 € |
| 100 | 49,96290 € | 4.996,29 € |
| Unit Price without VAT: | 69,14000 € |
|---|---|
| Unit Price with VAT: | 82,27660 € |





















