
19300061290ML | |
|---|---|
DigiKey Part Number | 19300061290ML-ND |
Manufacturer | |
Manufacturer Product Number | 19300061290ML |
Description | CONN HAN B BASE SURF LC1 LEVER 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,95000 € | 31,95 € |
| 10 | 27,16200 € | 271,62 € |
| 25 | 25,46120 € | 636,53 € |
| 50 | 24,24640 € | 1.212,32 € |
| 100 | 23,09020 € | 2.309,02 € |
| 250 | 21,64644 € | 5.411,61 € |
| Unit Price without VAT: | 31,95000 € |
|---|---|
| Unit Price with VAT: | 38,02050 € |

