
19300061142 | |
|---|---|
DigiKey Part Number | 1195-19300061142-ND |
Manufacturer | |
Manufacturer Product Number | 19300061142 |
Description | 6B PANEL FEED THROUGH HOUSING, C |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry M32 B6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300061142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Top Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |

