
19300060756ML | |
|---|---|
DigiKey Part Number | 19300060756ML-ND |
Manufacturer | |
Manufacturer Product Number | 19300060756ML |
Description | CONN HOOD CPLNG BOTTOM ENTRY M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.913" H (60.00mm x 43.00mm x 74.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,47000 € | 42,47 € |
| Unit Price without VAT: | 42,47000 € |
|---|---|
| Unit Price with VAT: | 50,53930 € |

