
19300060587 | |
|---|---|
DigiKey Part Number | 19300060587-ND |
Manufacturer | |
Manufacturer Product Number | 19300060587 |
Description | 6B HOOD SIDE ENTRY, CENTRAL LEVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 and M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300060587 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M25 and M32 |
Series | Size / Dimension 2.362" L x 2.189" W x 2.756" H (60.00mm x 55.60mm x 70.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 € | 87,38 € |
| 10 | 74,28300 € | 742,83 € |
| 25 | 69,63600 € | 1.740,90 € |
| 50 | 66,31600 € | 3.315,80 € |
| 100 | 63,15560 € | 6.315,56 € |
| Unit Price without VAT: | 87,38000 € |
|---|---|
| Unit Price with VAT: | 103,98220 € |


























