
19200031160 | |
|---|---|
DigiKey Part Number | 1195-8260-ND |
Manufacturer | |
Manufacturer Product Number | 19200031160 |
Description | CONN BASE SIDE SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90°, Bulkhead Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200031160 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size M20 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90°, Bulkhead | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| 10 | 16,06800 € | 160,68 € |
| 30 | 14,86967 € | 446,09 € |
| 50 | 14,34320 € | 717,16 € |
| 100 | 13,65910 € | 1.365,91 € |
| 250 | 12,80476 € | 3.201,19 € |
| 500 | 12,19438 € | 6.097,19 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,50290 € |




