
Category | Size A3 |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,90270 € | 790,27 € |
| Unit Price without VAT: | 7,90270 € |
|---|---|
| Unit Price with VAT: | 9,40421 € |




















