
19200030415 | |
|---|---|
DigiKey Part Number | 19200030415-ND |
Manufacturer | |
Manufacturer Product Number | 19200030415 |
Description | CONN HOOD TOP ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030415 Models |
Category | Size 3A |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,42000 € | 11,42 € |
| 10 | 9,70800 € | 97,08 € |
| 30 | 8,98367 € | 269,51 € |
| 50 | 8,66560 € | 433,28 € |
| 100 | 8,25210 € | 825,21 € |
| 250 | 7,73576 € | 1.933,94 € |
| 500 | 7,36692 € | 3.683,46 € |
| 1.000 | 7,01575 € | 7.015,75 € |
| Unit Price without VAT: | 11,42000 € |
|---|---|
| Unit Price with VAT: | 13,58980 € |




















