


19155131403 | |
|---|---|
DigiKey Part Number | 1195-19155131403-ND |
Manufacturer | |
Manufacturer Product Number | 19155131403 |
Description | HAN F+B HOOD, BLUE, M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19155131403 Models |
Category | Lock Location Threaded |
Manufacturer HARTING | Thread Size M25 |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polypropylene (PP) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,21000 € | 35,21 € |
| 10 | 29,93100 € | 299,31 € |
| 25 | 28,05760 € | 701,44 € |
| 50 | 26,71920 € | 1.335,96 € |
| 100 | 25,44500 € | 2.544,50 € |
| 250 | 23,85416 € | 5.963,54 € |
| Unit Price without VAT: | 35,21000 € |
|---|---|
| Unit Price with VAT: | 41,89990 € |












