Base - Panel Mount 90° Connector Side Entry M32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry M32 IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19140020952

DigiKey Part Number
1195-5874-ND
Manufacturer
Manufacturer Product Number
19140020952
Description
HAN MODULAR TWIN ANGLED HOUSING
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19140020952 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
-
Lock Location
-
Thread Size
M32
Size / Dimension
2.362" L x 2.362" W x 1.929" H (60.00mm x 60.00mm x 49.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,33000 €42,33 €
1035,98300 €359,83 €
2533,73160 €843,29 €
5032,12280 €1.606,14 €
10030,59120 €3.059,12 €
25028,67876 €7.169,69 €
Manufacturers Standard Package
Unit Price without VAT:42,33000 €
Unit Price with VAT:50,37270 €