




19140020402 | |
|---|---|
DigiKey Part Number | 1195-3056-ND |
Manufacturer | |
Manufacturer Product Number | 19140020402 |
Description | CONN HOOD TOP ENTRY M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19140020402 Models |
Category | Size / Dimension 1.732" L x 1.535" W x 1.614" H (44.00mm x 39.00mm x 41.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Thread Size M32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,36000 € | 25,36 € |
| 10 | 21,55300 € | 215,53 € |
| 25 | 20,20320 € | 505,08 € |
| 50 | 19,23940 € | 961,97 € |
| 100 | 18,32160 € | 1.832,16 € |
| 250 | 17,17588 € | 4.293,97 € |
| 500 | 16,35728 € | 8.178,64 € |
| Unit Price without VAT: | 25,36000 € |
|---|---|
| Unit Price with VAT: | 30,17840 € |










