
19140010409 | |
|---|---|
DigiKey Part Number | 1195-19140010409-ND |
Manufacturer | |
Manufacturer Product Number | 19140010409 |
Description | HAN 1MOD-GG-M32 M4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19140010409 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Housing Material Zinc Die Cast |
Packaging Bulk | Housing Finish Nickel |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood | Base Product Number |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |

