Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19120080511

DigiKey Part Number
1195-6842-ND
Manufacturer
Manufacturer Product Number
19120080511
Description
CONN HOOD SIDE ENTRY M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19120080511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
1.965" L x 1.142" W x 2.791" H (49.90mm x 29.00mm x 70.90mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Chromate
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,50000 €36,50 €
1031,02400 €310,24 €
2529,08240 €727,06 €
5027,69520 €1.384,76 €
10026,37450 €2.637,45 €
25024,72552 €6.181,38 €
Manufacturers Standard Package
Unit Price without VAT:36,50000 €
Unit Price with VAT:43,43500 €