
19000005026 | |
|---|---|
DigiKey Part Number | 1195-19000005026-ND |
Manufacturer | |
Manufacturer Product Number | 19000005026 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000005026 Models |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer HARTING | Thread Size M12 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 7,56800 € | 75,68 € |
| 30 | 7,00233 € | 210,07 € |
| 50 | 6,75440 € | 337,72 € |
| 100 | 6,43200 € | 643,20 € |
| 250 | 6,02956 € | 1.507,39 € |
| 500 | 5,74200 € | 2.871,00 € |
| 1.000 | 5,46824 € | 5.468,24 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

