



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.283" (7.20mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Die-Cast | |
Includes | Seal | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,21900 € | 252,19 € |
| Unit Price without VAT: | 25,21900 € |
|---|---|
| Unit Price with VAT: | 30,01061 € |

